Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 16 mm 15.3mm 15.3 mm
- RS Stock No.:
- 349-929
- Distrelec Article No.:
- 303-83-792
- Mfr. Part No.:
- DPCN 16/19 TR
- Manufacturer:
- Nelco
Subtotal (1 pack of 100 units)*
€27.19
(exc. VAT)
€33.44
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.19 | €0.272 |
*price indicative
- RS Stock No.:
- 349-929
- Distrelec Article No.:
- 303-83-792
- Mfr. Part No.:
- DPCN 16/19 TR
- Manufacturer:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Sub Type | The Nelco Dutts Hose End or Hose Stop | |
| Maximum Bundle Diameter | 19mm | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | Clear | |
| Length | 16mm | |
| Width | 15.3mm | |
| Depth | 15.3mm | |
| Self-Adhesive | No | |
| Standards/Approvals | REACH No SVHC (Latest. 21 Jan 2025), RoHS RoHS 3 (2015/863) | |
| Hazardous Area Certification | No | |
| Series | DPCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Sub Type The Nelco Dutts Hose End or Hose Stop | ||
Maximum Bundle Diameter 19mm | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour Clear | ||
Length 16mm | ||
Width 15.3mm | ||
Depth 15.3mm | ||
Self-Adhesive No | ||
Standards/Approvals REACH No SVHC (Latest. 21 Jan 2025), RoHS RoHS 3 (2015/863) | ||
Hazardous Area Certification No | ||
Series DPCN | ||
- COO (Country of Origin):
- NL
The Nelco Dutts hose end or hose stop is designed for 16mm hoses in grey color and is supplied in a quantity of 50 per FRP.
MOQ 1 pcs
RoHS compliance
Related links
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Fischer Elektronik Heatsink 27K/W 8 mm 15.3 mm 15.3mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco White Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
