- RS Stock No.:
- 479-576
- Manufacturer:
- RS PRO
21 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€21.78
(exc. VAT)
€26.79
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €21.78 | €0.218 |
15 - 24 | €20.75 | €0.208 |
25 - 49 | €20.11 | €0.201 |
50 + | €19.64 | €0.196 |
*price indicative |
- RS Stock No.:
- 479-576
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wire Saddles
Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.
Requires a 4.8mm dia. hole in 1.6mm nominal thick PCB/chassis
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Saddle Clip |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 5.5mm |
Width | 15.9 mm |
Depth | 31.1mm |
Dimensions [L x W x D] | 5.5 x 15.9 x 31.1mm |