- RS Stock No.:
- 817-8902
- Manufacturer:
- RS PRO
123 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€6.45
(exc. VAT)
€7.93
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €6.45 | €0.129 |
15 - 24 | €6.09 | €0.122 |
25 - 49 | €5.95 | €0.119 |
50 + | €5.78 | €0.116 |
*price indicative |
- RS Stock No.:
- 817-8902
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Wire Saddles
RS Wire Saddles are an ideal accessory when additional cables need adding or removing.
Nylon 66 material
Standards
UL 94V-2
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Wire Saddle |
Maximum Bundle Diameter | 10.7mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 9.3mm |
Width | 4 mm |
Depth | 13.4mm |
Dimensions [L x W x D] | 9.3 x 4 x 13.4mm |