- RS Stock No.:
- 172-0829
- Manufacturer:
- RS PRO
52 In stock for delivery within 2 working days
Price 1 Bag of 100
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €38.55 | €0.386 |
5 - 9 | €36.59 | €0.366 |
10 + | €35.46 | €0.355 |
*price indicative
- RS Stock No.:
- 172-0829
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Aluminum Clip 14.3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 14.3mm |
Affixing Method | Screw |
Material | Aluminium |
Colour | Silver |
Width | 9.5 mm |