- RS Stock No.:
- 252-3589
- Mfr. Part No.:
- 45000013
- Manufacturer:
- Socomec
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Price Each
€28.80
(exc. VAT)
€35.42
(inc. VAT)
Units | Per unit |
1 + | €28.80 |
- RS Stock No.:
- 252-3589
- Mfr. Part No.:
- 45000013
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec single power cable clamp that ensures the connection of copper or aluminium cables onto plates or onto bars. It is available in aluminium or tin plated brass, hence it provides increased mechanical resistance and high resistance to humidity.
Tightening capacity is 35 to 185 mm square
Corresponding to Type 4 power terminals
Bracket mounting
Corresponding to Type 4 power terminals
Bracket mounting
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 17mm |
Affixing Method | Insert |
Material | Aluminium |
Colour | Silver |