- RS Stock No.:
- 172-0849
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price 1 Bag of 100
€33.42
(exc. VAT)
€41.11
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €33.42 | €0.334 |
5 - 9 | €31.71 | €0.317 |
10 + | €30.72 | €0.307 |
*price indicative |
- RS Stock No.:
- 172-0849
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Clips 19
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 19.1mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 32.54mm |
Width | 12.7 mm |
Dimensions [L x W x D] | 32.54 x 12.7mm |