- RS Stock No.:
- 173-0815
- Mfr. Part No.:
- S8121-46R
- Manufacturer:
- HARWIN
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1300)
€0.195
(exc. VAT)
€0.24
(inc. VAT)
Units | Per unit | Per Reel* |
1300 - 1300 | €0.195 | €253.50 |
2600 - 3900 | €0.165 | €214.50 |
5200 - 7800 | €0.146 | €189.80 |
9100 - 11700 | €0.126 | €163.80 |
13000 + | €0.117 | €152.10 |
*price indicative |
- RS Stock No.:
- 173-0815
- Mfr. Part No.:
- S8121-46R
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Surface Mount |
Material | Copper |
Colour | Natural |
Length | 7mm |
Width | 5.5 mm |
Depth | 2.55mm |
Dimensions [L x W x D] | 7 x 5.5 x 2.55mm |
Series | EZ Boardware |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -40 → +105°C |
- RS Stock No.:
- 173-0815
- Mfr. Part No.:
- S8121-46R
- Manufacturer:
- HARWIN