- RS Stock No.:
- 788-4833
- Mfr. Part No.:
- S8091-46R
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 788-4833
- Mfr. Part No.:
- S8091-46R
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EZ Boardware SMT Cable Clips
A range of EZ Boardware SMT Cable Clips for use with insulated cables from 0.9 to 3 mm diameter, can be used with grounding coaxial cables. The EZ Boardware Copper alloy Tin plated SMT Cable Clips can be reflow soldered along with other components and have a low profile and small footprint.
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Coax Grounding and Cable Retention:
788-4833 : 1.12 mm diameter: 2 x 0.9 mm diameter
788-4836 : RG178, RG179, RG316: 2 x 1.0 mm diameter
788-4830 : RG174, RG179, RG316: 3 x 1.0 mm or 2 x 1.5 mm diameter
788-4849 : 2 x 1.5 mm or 1 x 2.0 mm diameter
788-4842 : RG58: 3 x 2.0 mm or 1 x 3.0 mm diameter
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Surface Mount |
Material | Copper |
Colour | Natural |
Length | 4mm |
Width | 5 mm |
Depth | 1.35mm |
Dimensions [L x W x D] | 4 x 5 x 1.35mm |
Series | EZ Boardware |
- RS Stock No.:
- 788-4833
- Mfr. Part No.:
- S8091-46R
- Manufacturer:
- HARWIN