- RS Stock No.:
- 184-1826
- Mfr. Part No.:
- 524420000
- Manufacturer:
- Wurth Elektronik
800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.689
(exc. VAT)
€0.847
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €0.689 | €68.90 |
*price indicative |
- RS Stock No.:
- 184-1826
- Mfr. Part No.:
- 524420000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With lockable clamp strap. Snap-in to fix.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 45.5mm |
Width | 19 mm |
Depth | 8.9mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Series | WA-FCHSN |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 45.5 x 19 x 8.9mm |