- RS Stock No.:
- 184-1844
- Mfr. Part No.:
- 530911000
- Manufacturer:
- Wurth Elektronik
1500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.188
(exc. VAT)
€0.231
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.188 | €94.00 |
*price indicative |
- RS Stock No.:
- 184-1844
- Mfr. Part No.:
- 530911000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
These low profile sockets ease the assembly of the cable ties. They provide space savings.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Support Base |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 25.4mm |
Width | 25.4 mm |
Depth | 7.1mm |
Fire Behaviour | Self-extinguishing |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 25.4 x 25.4 x 7.1mm |
Self Adhesive | Yes |
Series | WA-CTIB |
Maximum Operating Temperature | +85°C |