- RS Stock No.:
- 184-2355
- Mfr. Part No.:
- 524235000
- Manufacturer:
- Wurth Elektronik
200 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€1.389
(exc. VAT)
€1.708
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €1.389 | €69.45 |
*price indicative |
- RS Stock No.:
- 184-2355
- Mfr. Part No.:
- 524235000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Flat cable clamp, self-adhesive, for multi-layed flat cables
Flat cable clamp, self-adhesive, for multi-layed flat cables
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Affixing Method | Adhesive |
Material | Polyamide |
Colour | Grey |
Length | 53mm |
Width | 25.4 mm |
Depth | 22mm |
Fire Behaviour | Self-extinguishing |
Dimensions [L x W x D] | 53 x 25.4 x 22mm |
Series | WA-CHFCHAD |
Self Adhesive | Yes |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85 °C |