- RS Stock No.:
- 184-2532
- Mfr. Part No.:
- 530909200
- Manufacturer:
- Wurth Elektronik
650 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 25)
€0.268
(exc. VAT)
€0.33
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | €0.268 | €6.70 |
125 + | €0.255 | €6.375 |
*price indicative |
- RS Stock No.:
- 184-2532
- Mfr. Part No.:
- 530909200
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
These low profile sockets ease the assembly of the cable ties. They provide space savings.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Support Base |
Affixing Method | Self Adhesive |
Material | Nylon 66 |
Colour | Natural |
Length | 20.1mm |
Width | 20.1 mm |
Depth | 4.2mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Self Adhesive | Yes |
Series | WA-CTIB |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 20.1 x 20.1 x 4.2mm |