RS PRO Natural Nylon Cable clip, 5.5mm Max. Bundle

Subtotal (1 bag of 100 units)*

€33.71

(exc. VAT)

€41.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€33.71€0.337

*price indicative

RS Stock No.:
213-8537
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Clip/Clamp Style

Cable clip

Maximum Bundle Diameter

5.5mm

Affixing Method

Adhesive

Material

Nylon

Colour

Natural

Length

27mm

Width

17 mm

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+85°C

Self Adhesive

Yes

Operating Temperature Range

-40 / +85 °C

Dimensions [L x W x D]

27 x 17 x 8.7mm

COO (Country of Origin):
TW

RS PRO Self-Adhesive Nylon 66 Cable Clamp


Introducing the range of self-adhesive RS PRO Nylon 66 Cable Clamps, ideal for securing and fixing cables, wiring and tubing. These clamps are specially designed to hold cables in places where fixing holes are unattainable and space is limited, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. Cable clamps can be used across a range of different applications and environments, making them incredibly versatile.

Features and Benefits:


  • These multi-purpose nylon cable clamps from RS PRO are great for fixing and securing cables, wiring and tubing in a range of industrial, commercial and domestic environments where fixing holes aren’t present or easy to access

  • These self-adhesive clips are a quick low-cost solution for easy cable organisation, and thanks to the Nylon 66 construction, they are resistant to extreme temperature fluctuations, UV, as well as chemicals and other hazardous substances, minimising corrosion

  • To install these clips, just remove the adhesive backing and attach the clip to any clean, smooth and grease-free surface and clamp the clip around the loose cables to secure them

  • Available in a range of discreet neutral colours and bundle diameter sizes to fit a variety of different hoses, pipes and more

  • UL94V-2 approved

Applications:


Cable clamps are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The clamps prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. They are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments and are most often used as cable management for:
  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links