HellermannTyton White Steel Clip, 16mm Max. Bundle
- RS Stock No.:
- 215-9087
- Mfr. Part No.:
- 151-00400 SAC4-ST-WH
- Manufacturer:
- HellermannTyton
Price 1 Bag of 100**
€152.71
(exc. VAT)
€187.83
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €152.71 | €1.527 |
**price indicative
- RS Stock No.:
- 215-9087
- Mfr. Part No.:
- 151-00400 SAC4-ST-WH
- Manufacturer:
- HellermannTyton
Related links
- HellermannTyton White Steel Clip, 4mm Max. Bundle
- HellermannTyton White Steel Clip, 12mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable Clip, 16mm Max. Bundle
- HellermannTyton Natural Polyamide Mounts, 16mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 16mm Max. Bundle
- PMA Black Nylon Mount Clip, 16mm Max. Bundle
- Legrand Grey Conduit Clip, 16mm Max. Bundle
- Legrand Grey Cable Clip, 16mm Max. Bundle