HellermannTyton White Steel Clip, 4mm Max. Bundle
- RS Stock No.:
- 215-9085
- Mfr. Part No.:
- 151-00100 SAC1-ST-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€75.30
(exc. VAT)
€92.62
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €75.30 | €0.753 |
*price indicative
- RS Stock No.:
- 215-9085
- Mfr. Part No.:
- 151-00100 SAC1-ST-WH
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Cable Clip/Clamp Style | Clip | |
Maximum Bundle Diameter | 4mm | |
Affixing Method | Adhesive | |
Material | Steel | |
Colour | White | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 4mm | ||
Affixing Method Adhesive | ||
Material Steel | ||
Colour White | ||
Related links
- HellermannTyton White Steel Clip, 16mm Max. Bundle
- HellermannTyton White Steel Clip, 12mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable clip, 4mm Max. Bundle
- HellermannTyton Natural Nylon Rivet, 4mm Max. Bundle
- Phoenix Contact White Nylon, 4mm Max. Bundle
- HellermannTyton Black Nylon Clip, 20mm Max. Bundle
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 6mm Max. Bundle