Essentra Grey PVC C Clamp
- RS Stock No.:
- 219-6412
- Mfr. Part No.:
- CFCC-04-RT
- Manufacturer:
- Essentra
Bulk discount available
Price 1 Bag of 100**
€52.99
(exc. VAT)
€65.18
(inc. VAT)
278 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | €52.99 | €0.53 |
15 - 49 | €50.27 | €0.503 |
50 + | €47.69 | €0.477 |
**price indicative
Related links
- Essentra White Noryl C Clamp
- Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 9.5mm Max. Bundle
- Essentra Natural Nylon Saddle Clamp
- AXINDUS H05VVF Grey PVC Sheath Power Cable +70°C
- Essentra Natural Nylon Saddle Clip
- Essentra Natural Nylon Saddle Clip, 4.8mm Max. Bundle
- Siemens Black C Clamp