- RS Stock No.:
- 254-4905
- Mfr. Part No.:
- 3240498
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price 1 Pack of 100
€12.74
(exc. VAT)
€15.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €12.74 | €0.127 |
*price indicative |
- RS Stock No.:
- 254-4905
- Mfr. Part No.:
- 3240498
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Fastening clip plastic body-bound rivet for hole diameter of 4 mm and a material thickness of 1.5 to 6 mm.
Plastic body-bound rivet,
For hole diameter of 4 mm
Material thickness of 1.5 - 6 mm
Diameter 4 mm
For hole diameter of 4 mm
Material thickness of 1.5 - 6 mm
Diameter 4 mm
Specifications
Attribute | Value |
---|---|
Maximum Bundle Diameter | 4mm |
Material | Nylon |
Colour | White |