Siemens Black Clip, 1/2in Max. Bundle
- RS Stock No.:
- 265-8794
- Mfr. Part No.:
- 6GK57988MB000AM1
- Manufacturer:
- Siemens
Price 1 Pack of 100**
€129.36
(exc. VAT)
€159.11
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €129.36 | €1.294 |
**price indicative
Related links
- Prysmian Black PE Cable Clip, 24mm Max. Bundle
- Neutrik Black Polycarbonate Clip, 0.25mm Max. Bundle
- RS PRO Black PVC Clip, 5mm Max. Bundle
- HellermannTyton Black Nylon Clip, 36.1mm Max. Bundle
- PMA Black Nylon Mount Clip, 50mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 25mm Max. Bundle
- HellermannTyton Black Polyacetal D Clip, 10mm Max. Bundle
- HellermannTyton Black Polyamide Bundling Clip, 3mm Max. Bundle