Neutrik Black Polycarbonate Clip, 0.25mm Max. Bundle
- RS Stock No.:
- 284-3374
- Mfr. Part No.:
- 1027387
- Manufacturer:
- Neutrik
Bulk discount available
Price Each
€43.34
(exc. VAT)
€53.31
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €43.34 |
5 + | €41.38 |
- RS Stock No.:
- 284-3374
- Mfr. Part No.:
- 1027387
- Manufacturer:
- Neutrik
Related links
- HellermannTyton Black Nylon Clip, 22mm Max. Bundle
- HellermannTyton Black Polyamide Clip, 12mm Max. Bundle
- HellermannTyton Black Nylon Clip, 14mm Max. Bundle
- HellermannTyton Black Nylon Clip, 28mm Max. Bundle
- HellermannTyton Black Nylon Clip, 13mm Max. Bundle
- HellermannTyton Black Nylon Clip, 41.5mm Max. Bundle
- HellermannTyton Black Polyamide Clip, 18mm Max. Bundle
- HellermannTyton Black Polyamide Fixing Clip, 20mm Max. Bundle