HellermannTyton Black Aluminium Alloy, Chloroprene Cable Clamp, 28.6 mm Max. Bundle Screw 12.7mm
- RS Stock No.:
- 289-1069
- Mfr. Part No.:
- 211-15200 ALU20C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€269.32
(exc. VAT)
€331.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €269.32 | €2.693 |
*price indicative
- RS Stock No.:
- 289-1069
- Mfr. Part No.:
- 211-15200 ALU20C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 28.6mm | |
| Fixing Method | Screw | |
| Material | Aluminium Alloy, Chloroprene | |
| Colour | Black | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 28.6mm | ||
Fixing Method Screw | ||
Material Aluminium Alloy, Chloroprene | ||
Colour Black | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Aluminium P Clips
Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.
Related links
- HellermannTyton Black Chloroprene 28.6 mm Max. Bundle Screw 16.3mm
- HellermannTyton Black Aluminium Alloy 34.9 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Aluminium Alloy 44.5 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Chloroprene 36.5 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Chloroprene 41.3 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Aluminium Alloy 33.3 mm Max. Bundle Screw
- HellermannTyton Black Aluminium Alloy, Chloroprene Cable Clamp
- HellermannTyton Black Chloroprene, Aluminium Alloy Cable Clamp 12.7mm
