- RS Stock No.:
- 705-6325
- Mfr. Part No.:
- 211-70002 4D20-POM-BK
- Manufacturer:
- HellermannTyton
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 100
€36.80
(exc. VAT)
€45.26
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €36.80 | €0.368 |
15 - 49 | €35.70 | €0.357 |
50 + | €34.71 | €0.347 |
*price indicative |
- RS Stock No.:
- 705-6325
- Mfr. Part No.:
- 211-70002 4D20-POM-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Screw Mount D Clips
Flexible grip for insertion and removal or replacement of cables and pipes. Clip is held in place with a single screw and the bundled cable or pipe is guided securely.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | D Clip |
Maximum Bundle Diameter | 20mm |
Affixing Method | Screw |
Material | Polyacetal |
Colour | Black |
Width | 15 mm |
- RS Stock No.:
- 705-6325
- Mfr. Part No.:
- 211-70002 4D20-POM-BK
- Manufacturer:
- HellermannTyton