- RS Stock No.:
- 817-8921
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price 1 Bag of 50
€15.37
(exc. VAT)
€18.91
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €15.37 | €0.307 |
15 - 24 | €14.63 | €0.293 |
25 - 49 | €14.13 | €0.283 |
50 + | €13.83 | €0.277 |
*price indicative |
- RS Stock No.:
- 817-8921
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Self Adhesive Wire Clip
A metal wire clip with self adhesive tape.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Affixing Method | Self Adhesive |
Material | Metal |
Colour | White |
Length | 19.4mm |
Width | 10 mm |
Depth | 0.5mm |
Dimensions [L x W x D] | 19.4 x 10 x 0.5mm |
Self Adhesive | Yes |