RS PRO 3 m Black EV Cable Cover in Rubber, 18 mm ID
- RS Stock No.:
- 245-810
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€101.33
(exc. VAT)
€124.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.33 |
*price indicative
- RS Stock No.:
- 245-810
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Cable Cover | |
| Inside Diameter | 18mm | |
| Length | 3m | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | BS903-C5 500V, BS 476 Part & Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Cable Cover | ||
Inside Diameter 18mm | ||
Length 3m | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals BS903-C5 500V, BS 476 Part & Class 3 | ||
- COO (Country of Origin):
- GB
RS PRO EV Charging Cable Protectors
Introducing the range of RS PRO EV Charger Cable Covers, the perfect solution for safeguarding EV charging cables, engineered to provide optimal protection and safety in a range of environments. Ideal for both temporary and permanent setups, these cable protectors ensure charging cables remain intact and dont get damaged, as well as preventing trip hazards for loose cabling.
Features and Benefits:
These RS PRO EV Charger Cable Covers are the perfect upgrade to new or existing EV charging infrastructure, offering ultimate safety, durability and efficiency to safeguard EV charging cables and prevent electrical and trip hazards
Each cable cover is specifically designed to protect electric vehicle charging cables through the moulded cable channels that shield the cables from physical damage, as well as keeping them organised
Thanks to their portability and ease of use, the covers can be used for permanent or temporary installations like outdoor charging stations, and thanks to the sleek, unobtrusive design, it seamlessly blends into any environment for a professional appearance
Each cable cover meets stringent fire safety standards and is halogen free offering additional peace of mind for safety
Available in a range of lengths, these cable covers are ideal for use in outdoor charging stations, events and construction sites, residential charging stations and commercial properties
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 9 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1.5 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 1 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 6 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO 3 m Black 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
