TE Connectivity White Cable Cover in Nylon
- RS Stock No.:
- 471-283
- Distrelec Article No.:
- 304-53-549
- Mfr. Part No.:
- 1-643067-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-283
- Distrelec Article No.:
- 304-53-549
- Mfr. Part No.:
- 1-643067-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Cover | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | UL94V-2, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Cover | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals UL94V-2, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover is designed specifically for MTA 156 applications, offering enhanced protection and stability for your connector assemblies. Engineered from durable nylon, this component ensures a reliable connection while safeguarding against environmental factors. Its white colour not only complements various setups but also aids in visibility during installation and inspection. With a configuration that supports 11 positions, it provides flexibility for complex wiring setups. This product is ideal for use in demanding conditions, featuring an impressive operating temperature range and compliance with industry standards, making it a trusted choice for professionals seeking durability and reliability.
Constructed from high-quality nylon for superior resilience
Optimised for compatibility with MTA 156 series connectors
Maintains functionality in a broad temperature range from -55 to 105 °C
Designed to support an 11-position configuration for versatile applications
Low halogen content ensures environmental compliance
Meets stringent UL flammability standards for enhanced safety
Provides reliable strain relief to minimise connection stress
Compatible with various connector types for seamless integration
Enhanced mechanical attachment features ensure stability in demanding environments
Industry compliance guarantees peace of mind for critical applications
Related links
- TE Connectivity White Cable Cover in Nylon
- TE Connectivity White Cable Clamp for use with Connectors
- TE Connectivity White Cable Labels 200 Per Pack Qty, 80 mm
- TE Connectivity, Multilock Hybrid Automotive Connector Male White Cable 26 Way Crimp Termination
- TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 800 μm Cable Diameter 300 μm Cable Diameter
- TE Connectivity White Black Print Heat Shrink Cable Marker 1000 Per Pack Qty, 6.35 mm
- TE Connectivity White White Print Cable Labels 200 Per Pack Qty, 50 mm
- TE Connectivity White, Blue Solder Sleeve 32mm Length 2.8 mm Cable Diameter 300 μm Cable Diameter
