Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-902
Mfr. Part No.:
3240648
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Length

2m

Width

60 mm

Colour

White

Material

Polyvinyl Chloride

Standards/Approvals

Flammability rating according to UL 94 V-0

COO (Country of Origin):
DE
The Phoenix Contact White cover for cable duct with a length of 2000 mm. Designed for operating temperatures from -25 °C to 60 °C. Provides protection and organization for cables.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Recently viewed