Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-866
Mfr. Part No.:
3240285
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Length

2m

Width

25 mm

Colour

Grey

Material

Polyvinyl Chloride

Standards/Approvals

Flammability rating according to UL 94 V-0

COO (Country of Origin):
DE
The Phoenix Contact Gray cover for cable duct with a length of 2000 mm. Designed for operating temperatures from -25 °C to 60 °C. Provides protection and organization for cables.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Recently viewed