RS PRO 1 m Black, Yellow Cable Cover & Cable Protector in Rubber, 30 mm ID

Subtotal (1 unit)*

€118.02

(exc. VAT)

€145.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.02

*price indicative

RS Stock No.:
656-346
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

30mm

Product Type

Cable Cover & Cable Protector

Length

1m

Sub Type

Heavy Duty

Width

245mm

Colour

Black, Yellow

Material

Rubber

COO (Country of Origin):
CN

RS PRO Heavy Duty Cable Cover & Cable Protector, 30 mm Inside Diameter


This RS PRO heavy duty cable cover and Protector is designed to safeguard cables and hoses in high-traffic areas. With a robust rubber construction, it ensures durability and protection against wear and tear. Ideal for industrial environments, it helps prevent tripping hazards and cable damage.

Features and Benefits


Heavy Duty Construction: Provides enhanced durability for long-term use in demanding environments
30 mm Inside Diameter: Accommodates a variety of cable sizes for versatile application
Rubber Material: Offers flexibility and resistance to abrasion and impact
990 mm Length: Suitable for covering extended cable runs
210 mm Width: Ensures stability and ample coverage for multiple cables
Black and Yellow Colour: High visibility design to alert personnel and prevent accidents

Applications


Warehouses
Factories
Construction sites
Public events

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy