RS PRO 9 m Black Cable Cover in PVC, 17 mm ID
- RS Stock No.:
- 182-3868
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€116.36
(exc. VAT)
€143.12
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.36 |
*price indicative
- RS Stock No.:
- 182-3868
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 17mm | |
| Product Type | Cable Cover | |
| Length | 9m | |
| Sub Type | Cable Protector | |
| Width | 60mm | |
| Colour | Black | |
| Material | PVC | |
| Standards/Approvals | BS EN 60670-1:2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 17mm | ||
Product Type Cable Cover | ||
Length 9m | ||
Sub Type Cable Protector | ||
Width 60mm | ||
Colour Black | ||
Material PVC | ||
Standards/Approvals BS EN 60670-1:2005 | ||
- COO (Country of Origin):
- GB
RS PRO Flexible PVC Cable Cover
Protect and organise trailing cables with RS PRO floor cable protectors. Cable protector lengths can be cut to size, to cover any length of cable required. These covers are supplied coiled, made of flexible yet robust pvc they uncoils to lay flat. By installing cable protectors, both cables and wires are protected from foot traffic damage. They also prevent a common cause of trips and falls, to take a pro-active approach to health and safety.
This range of RS PRO cable protectors are available in 1.8m or 9m length options (1.8m stock no. 182-3867)
Features and Benefits:
• Lays flat
• Pre-split base, retro-fit around cables
• 1.8m or 9m length options.
• Supplied coiled
• Can be cut to size
• Cable cavity size 17mm x 9mm – can cover 2x 8mm diameter cables.
Typical Applications
Lays flat
Pre-split base, retro-fit around cables
1.8m or 9m length options.
Supplied coiled
Can be cut to size
Cable cavity size 17mm x 9mm – can cover 2x 8mm diameter cables.
Cable covers and cable protectors address a common cause of trips and falls to improve health and safety. High quality materials protect the cable itself to avoid cable damage and potentially costly repairs. Floor cable protectors are used in various areas including:
Offices
Warehouses
Events
Retail
Gymnasiums
Home
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 9 m Brown Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 1.8 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 4.5 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 9 m Grey Cable Cover in Polyvinyl Siloxane, 17 mm ID
- RS PRO 9 m Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 30 mm ID
