RS PRO 3 m Grey Cable Cover in Rubber, 11 mm ID

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

€61.88

(exc. VAT)

€76.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 14€61.88-
15 - 49€58.794%
50 +€55.729%

*price indicative

RS Stock No.:
244-1756
Mfr. Part No.:
26100326
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

11mm

Length

3m

Sub Type

Cable Protector

Width

83mm

Colour

Grey

Material

Rubber

Standards/Approvals

ISO 9001:2000, RoHS2, RoHS 2002/95/EC

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
GB

SnapFit Cable Protectors


Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.


Features and Benefits


Easy to use and fit

Flexible

Halogen free, low smoke, non-toxic and low fume emission levels

Low lying profile with a ribbed top section to prevent slipping

Keeps cables neat and tidy

Prevents tripping and falling

Protects cables from damage of all types

Ideal for use with small, domestic telephone wires or mains cables

Available in black, grey, beige or yellow

Provided in 3 m or 9 m lengths

Fire Tested to BS467 part 7 Class 3

Standards

BS 476 Part 7 Class 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy