RS PRO 300 mm Black Fixing Kit in Steel, 12 mm ID
- RS Stock No.:
- 252-2839
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.52 |
*price indicative
- RS Stock No.:
- 252-2839
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fixing Kit | |
| Inside Diameter | 12mm | |
| Length | 300mm | |
| Sub Type | Asphalt Fixing | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fixing Kit | ||
Inside Diameter 12mm | ||
Length 300mm | ||
Sub Type Asphalt Fixing | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro bevelled tip are made from steel and having a black color.
Length is 300 mm
Diameter is 12 mm
Related links
- RS PRO 300 mm Black Fixing Kit in Steel, 10 mm ID
- RS PRO 100 mm Grey Fastening Kit in Steel, 10 mm ID
- RS PRO 300 mm, 500N 12 V dc 14.6mm/s
- RS PRO 300 mm, 2500N 12 V dc 6.2mm/s
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, STP
- RS PRO Grey Stainless Steel Round Tube 300 mm Length, Dia. 12 mm
- RS PRO 300 mm Engineers File, Round
- RS PRO 300 mm Engineers File, Three Square
