SES Sterling 2.6 m Grey Conduit Cap in Polyvinyl Chloride
- RS Stock No.:
- 303-1928
- Mfr. Part No.:
- 8060041013
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
Last RS stock
- Final 54 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | €2.97 |
| 15 - 49 | €2.83 |
| 50 + | €2.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€56.65
(exc. VAT)
€69.68
(inc. VAT)
- RS Stock No.:
- 303-1928
- Mfr. Part No.:
- 8060041013
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Conduit Cap | |
| Length | 2.6m | |
| Sub Type | Protection Channel | |
| Width | 42mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | Plioline | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Conduit Cap | ||
Length 2.6m | ||
Sub Type Protection Channel | ||
Width 42mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series Plioline | ||
Non Compliant
- COO (Country of Origin):
- FR
Protective ducting for cable assemblies
These protective ducts for overhead-underground cable assemblies (earth, LV, MV) can be fixed to concrete or wooden poles with stainless steel strips, clamps or screws.
Made from rigid PVC and compliant with EDF HN 60 S 02 technical specifications.
Available in different lengths depending on the models.
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Related links
- SES Sterling 2.75 m Grey Conduit Cap in Polyvinyl Chloride
- SES Sterling Polyvinyl Chloride, Grey
- SES Sterling Polyvinyl Chloride, Grey
- SES Sterling PVC, Grey
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A6/4 Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride

