RS PRO 1 m Yellow, Black Cable Cover in Rubber, 25 mm ID
- RS Stock No.:
- 804-1891
- Mfr. Part No.:
- 26101360
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€168.85
(exc. VAT)
€207.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.85 |
*price indicative
- RS Stock No.:
- 804-1891
- Mfr. Part No.:
- 26101360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 25mm | |
| Product Type | Cable Cover | |
| Length | 1m | |
| Sub Type | Cable Protector | |
| Width | 250mm | |
| Colour | Yellow, Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 25mm | ||
Product Type Cable Cover | ||
Length 1m | ||
Sub Type Cable Protector | ||
Width 250mm | ||
Colour Yellow, Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Heavy Duty Cable Protector HDVCP/2
Features and Benefits
Two compartment Traffic calmer HDVCP/2
Flip lid clearly visible
Load weight of 10000K
Halogen Free no poisonous gases dispersed
Low non toxic emissions only
Fire Tested to BS467 part 7 Class 3
