RS PRO 1.83 m Brown Cable Cover in PVC, 7.4 mm ID

Subtotal (1 unit)*

€13.04

(exc. VAT)

€16.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.04

*price indicative

RS Stock No.:
865-9495
Distrelec Article No.:
304-05-022
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

7.4mm

Product Type

Cable Cover

Sub Type

Wiring Duct

Length

1.83m

Width

25.4mm

Colour

Brown

Material

PVC

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Flexible PVC Cable Cover


Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.

RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.

Features and Benefits:


• Lays flat

• Pre-split base for ease of use

• Range of colours (black, grey, brown and white) and sizes to suit your requirements

• Supplied in a roll

• Easy to cut

Typical Applications


Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:

Offices

Warehouses

Shops

Home

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy