RS PRO 1.83 m Black Cable Cover in PVC, 14.8 mm ID
- RS Stock No.:
- 865-9518
- Distrelec Article No.:
- 304-05-023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.36
(exc. VAT)
€20.12
(inc. VAT)
In Stock
- 297 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.36 |
*price indicative
- RS Stock No.:
- 865-9518
- Distrelec Article No.:
- 304-05-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 14.8mm | |
| Sub Type | Wiring Duct | |
| Length | 1.83m | |
| Width | 50.8mm | |
| Colour | Black | |
| Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 14.8mm | ||
Sub Type Wiring Duct | ||
Length 1.83m | ||
Width 50.8mm | ||
Colour Black | ||
Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
Features and Benefits:
• Lays flat
• Pre-split base for ease of use
• Range of colours (black, grey, brown and white) and sizes to suit your requirements
• Supplied in a roll
• Easy to cut
Typical Applications
Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops
Home
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.83 m Brown Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m White Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 19 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1.83 m Black Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1 m Brown Cable Cover in Polyvinyl Chloride, 14.8 mm ID
