PMA Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 157-698
- Mfr. Part No.:
- GMM-M32
- Manufacturer:
- PMA
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 259 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €5.58 | €2.79 | - |
| 10 - 49 | €5.28 | €2.64 | 5% |
| 50 + | €5.03 | €2.515 | 9% |
*price indicative
- RS Stock No.:
- 157-698
- Mfr. Part No.:
- GMM-M32
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Nickel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Nickel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Ex-System ATEX Accessories
Ex-System Conduit to Steel tube adaptors
Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)
Ex-System conduit Clips
One-piece support with fixing screw hole
Ex-System partially stackable conduit Supports
Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit
Metric metal Lock Nuts
Brass, nickel plated
Suitable for a range of applications
Note
The different sizes of fittings are sold separately
Group and Category
II 2GD EEx e II IP68 Ta=20…+85°C
Certificate No.
SEV 05 ATEX 0105
Caution
ATEX 137 compatibility requires the use of other suitably certified components with this product
Related links
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M20 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
