SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 box of 10 units)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 140€0.515€5.15-
150 - 490€0.486€4.865%
500 +€0.463€4.6310%

*price indicative

RS Stock No.:
531-056
Mfr. Part No.:
D4016106
Manufacturer:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland Locknut

Material

Nickel Plated Brass

Thread Size

PG16

Colour

Nickel

Standards/Approvals

No

COO (Country of Origin):
FR

PG thread nickel-plated locknuts


For fitting of all types of grommets and cable glands onto panels or walls.

Standard wrench used for tightening.

PG thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy