Phoenix Contact Grey Polyamide Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 609-202
- Mfr. Part No.:
- 3241135
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€2.18
(exc. VAT)
€2.68
(inc. VAT)
- RS Stock No.:
- 609-202
- Mfr. Part No.:
- 3241135
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is expertly designed for M25 threads, making it an essential component for securing protective hose screw connections, especially in bore holes that lack threads. Crafted from polyamide reinforced with fiberglass, it ensures durability and resilience in various operational environments. The counter nut not only locks securely in place but also contributes to the overall reliability of your installation. Its thoughtful construction allows for easy integration into existing setups, promoting enhanced performance across various industrial sectors. When precision and dependability are paramount, this counter nut rises to the occasion, making it a preferred choice for engineers and technicians alike.
Versatile application suitable for diverse industry requirements
Reinforced material ensures longevity and resistance to wear
Locking mechanism enhances the safety of hose connections
Efficient performance in extreme temperature variations
Meets industry standards for environmental compliance
Related links
- Phoenix Contact Silver M25 Thread
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M12 Thread

