Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- RS Stock No.:
- 638-581
- Mfr. Part No.:
- 3241152
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
€36.36
(exc. VAT)
€44.72
(inc. VAT)
- RS Stock No.:
- 638-581
- Mfr. Part No.:
- 3241152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | PG7 | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Series | WP-CN BRASS PG7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size PG7 | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
Series WP-CN BRASS PG7 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Brass counter nut is expertly crafted to provide robust locking capabilities for protective hose screw connections, particularly in applications where bore holes may lack threading. Designed to fit Pg7 threads, it boasts a sleek silver finish, enhancing both aesthetics and durability. The product exemplifies quality and innovation, adhering to industry standards while being environmentally compliant with EU RoHS requirements. Ideal for use in control cabinet manufacturing, electrical installations, and various applications, this counter nut delivers reliability and efficiency, ensuring seamless performance in demanding situations.
Constructed with durable nickel plated brass for enhanced longevity
Finishes in an elegant silver colour for added visual appeal
Specially designed for locking functional hose screw connections securely
Accommodates a broad operational temperature range for versatility in different settings
Facilitates user friendly installation with its precise threading
Ideal for a wide array of industrial applications which ensuring broad usability
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- SES Sterling Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG7 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55

