Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M16 Thread, IP66, IP68
- RS Stock No.:
- 274-8941
- Mfr. Part No.:
- 1SNG607004R0000
- Manufacturer:
- Entrelec
Get a bulk buy discount
Add 250 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€4.75
(exc. VAT)
€5.85
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €0.095 | €4.75 | - |
| 250 - 450 | €0.088 | €4.40 | 7% |
| 500 + | €0.08 | €4.00 | 15% |
*price indicative
- RS Stock No.:
- 274-8941
- Mfr. Part No.:
- 1SNG607004R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Material | Polyamide 6 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M16 | |
| Colour | Light Grey | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94 | |
| Series | 1SNG60700 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Material Polyamide 6 | ||
Product Type Cable Gland Locknut | ||
Thread Size M16 | ||
Colour Light Grey | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94 | ||
Series 1SNG60700 | ||
- COO (Country of Origin):
- TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
