Entrelec Grey Polyamide 6 Cable Gland Locknut, M20 Thread, IP68, IP66
- RS Stock No.:
- 274-8948
- Mfr. Part No.:
- 1SNG607008R0000
- Manufacturer:
- Entrelec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.14
(exc. VAT)
€0.17
(inc. VAT)
In Stock
- Plus 301 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 19 November 2026
- Plus 1,450 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.14 |
| 10 - 24 | €0.12 |
| 25 + | €0.10 |
*price indicative
- RS Stock No.:
- 274-8948
- Mfr. Part No.:
- 1SNG607008R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 6 | |
| Thread Size | M20 | |
| Colour | Grey | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94, RoHS | |
| Series | 1SNG60700 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 6 | ||
Thread Size M20 | ||
Colour Grey | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94, RoHS | ||
Series 1SNG60700 | ||
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.
Flanged design offers safe sealing
For standard industrial applications
Flammability V2 according to UL94
Related links
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Red Polyamide 66 Cable Gland Locknut IP68
