Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M63 Thread, IP68
- RS Stock No.:
- 285-6083
- Distrelec Article No.:
- 304-27-981
- Mfr. Part No.:
- 52103370
- Manufacturer:
- Lapp
Subtotal (1 pack of 10 units)*
€76.16
(exc. VAT)
€93.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 164 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.16 | €7.616 |
*price indicative
- RS Stock No.:
- 285-6083
- Distrelec Article No.:
- 304-27-981
- Mfr. Part No.:
- 52103370
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland EMC Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M63 | |
| Colour | Metallic Silver | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN EN 60423 | |
| Series | SKINDICHT SM | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland EMC Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M63 | ||
Colour Metallic Silver | ||
IP Rating IP68 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN EN 60423 | ||
Series SKINDICHT SM | ||
- COO (Country of Origin):
- DE
The Lapp SKINDICHT SM-PE-M for use on the inside of painted, anodized or powder-coated housings. Optimum contacting of a coated housing to protect against electromagnetic interference and for equipotential bonding. Contact is achieved via the cutting edges that penetrate the coated layer of the housing when the lock nut is tightened.
Withstands temperatures up to +200°C
Related links
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M16 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M40 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M20 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M32 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG11 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG9 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M50 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG36 Thread
