Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 807-9859
- Mfr. Part No.:
- 54110844
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€97.13
(exc. VAT)
€119.47
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €97.13 | €19.426 | - |
| 5 + | €87.42 | €17.484 | 9% |
*price indicative
- RS Stock No.:
- 807-9859
- Mfr. Part No.:
- 54110844
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | M40 | |
| Colour | Metallic Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE | |
| Series | SKINTOP Brush | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size M40 | ||
Colour Metallic Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE | ||
Series SKINTOP Brush | ||
- COO (Country of Origin):
- DE
Lapp Skintop Brush EMC Add On
From Lapp, this Skintop Brush Add-On lock nut is for use with Skintop cable glands, and serves as a lock nut that also provides protection against interference signals.
With a simple screw on design, this easy to assemble lock nut accessory features a brass EMC brush which proves a 360° low resistance screen contact. The lock nut provides EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath.
The lock nut has a robust nickel-plated brass construction, and as such offers excellent durability and reliability. It can screw onto cable glands in threadless boreholes to provide extra connection security where it is needed.
Features and Benefits
• Temperature Resistant
• Optimum, Low-Resistance 360° Screen Contact
• Easy to Assemble and Disassemble
• Reliable and Durable
• Temperature RANGE Dynamic: -20°C to +100°C
Applications
These locknuts couple with Skintop ST-M polyamide cable glands for use in panels, junction boxes and machinery. They are typically used in applications such as:
• Control Cabinet Manufacturing
• Automation Systems
• Conveyor and Transport Systems
Environment
This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.
Accessories
These Brush Add-Onn Lock nuts are for use with corresponding Skintop ST-M glands.
• 3619994 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
• 3658422 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
• 3658438 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
• 3658444 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
• 3620001 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
• 3620017 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP68
• 3620023 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP68
• 4442919 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP68
• 4442931 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP68
• 4442947 is a Skintop ST-M Cable Gland, grey, M20x1.5, IP68
• 4442953 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP68
• 4442969 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP68
• 8079815 is a Skintop ST-M Cable Gland, grey, M12x1.5, IP69K
• 8079821 is a Skintop ST-M Cable Gland, grey, M32x1.5, IP69K
• 8079824 is a Skintop ST-M Cable Gland, grey, M16x1.5, IP69K
• 8079827 is a Skintop ST-M Cable Gland, grey, M25x1.5, IP69K
• 8079830 is a Skintop ST-M Cable Gland, grey, M40x1.5, IP69K
• 8079833 is a Skintop ST-M Cable Gland, grey, M50x1.5, IP69K
• 8079837 is a Skintop ST-M Cable Gland, grey, m63x1.5, IP69K
Related links
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M40 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut IP68
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut IP68
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut IP68
