Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 817-2670
- Mfr. Part No.:
- 53119053
- Manufacturer:
- Lapp
10 Within 1 working day(s) (IE stock)
341 Within 2 working day(s) (EU stock)
Price 1 Pack of 5
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 14 | €8.20 | €1.64 |
15 - 49 | €7.80 | €1.56 |
50 + | €7.61 | €1.522 |
*price indicative
- RS Stock No.:
- 817-2670
- Mfr. Part No.:
- 53119053
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
Specifications
Attribute | Value |
---|---|
Material | Polyamide |
Thread Size | M40 |
Colour | Grey |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |