Lapp Light Grey Polyamide Cable Gland Locknut, M40 Thread, IP68
- RS Stock No.:
- 285-6115
- Distrelec Article No.:
- 300-20-159
- Mfr. Part No.:
- 53119250
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.62 | €1.545 |
*price indicative
- RS Stock No.:
- 285-6115
- Distrelec Article No.:
- 300-20-159
- Mfr. Part No.:
- 53119250
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M40 | |
| Colour | Light Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | UL 94, DIN ISO 16016, EN 60423 | |
| Series | SKINTOP GMP | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M40 | ||
Colour Light Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals UL 94, DIN ISO 16016, EN 60423 | ||
Series SKINTOP GMP | ||
- COO (Country of Origin):
- DE
The Lapp SKINTOP GMP-HF-M, a hexagonal locknut of special halogen-free polyamide, is used where cable glands are attached but there is only a pass-through hole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut.
Connecting thread M12x1,5 up to M63x1,5 acc. to EN 60423
Related links
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG11 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG42 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
