HENSEL KBS Series Black Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP65, IP67
- RS Stock No.:
- 117-715
- Mfr. Part No.:
- KBS32
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€42.68
(exc. VAT)
€52.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.68 |
*price indicative
- RS Stock No.:
- 117-715
- Mfr. Part No.:
- KBS32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | KBS | |
| IP Rating | IP65, IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series KBS | ||
IP Rating IP65, IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. With a sealing range of diameter 13 to 21 mm, ISO thread M 32 x 1.5, and a tightening torque of 4.0 Nm, The Hensel Cable Gland ensures secure cable entry and pressure compensation for enclosures.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KBS Series Black Polyamide Cable Gland 9 mm min. IP65, IP67
- HENSEL KBM Series Grey Polyamide Cable Gland 13 mm min., 21 mm max.
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 13 mm min. IP65, IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 13 mm min. IP68
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 13 mm min. IP66
