RS PRO Black Plastic Cable Gland, M20 Thread, 4 mm min., 7 mm max., IP55
- RS Stock No.:
- 127-647
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-647
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Plastic | |
| Colour | Black | |
| IP Rating | IP55 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60423, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Plastic | ||
Colour Black | ||
IP Rating IP55 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60423, UL 94 V-2 | ||
- COO (Country of Origin):
- GB
RS PRO IP55 Metric Hexagon Cable Glands
From the trusted RS PRO brand, a range of IP55 metric thread cable glands for use with unarmoured cable. The hexagon shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS PRO compression type cable glands are constructed from LSF (Low Smoke and Fume) Polymeric materials conforming to UL94 V2 and U94 V0 (red versions only) standards. With a choice of M16 and M20 threads and various cable clamping sizes, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
Features and Benefits
• IP55 ingress protection
• UL 94 V2 for black and white cable glands
• UL 94 V0 for red RAL 3020 cable glands
• Operating temperature range – 20°C to + 80°C
• For use with Non-armoured cable
• Supplied with locknut and sealing washer
• M16 and M20 metric threads
• Cable clamping sizes from 4 mm to 13 mm
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas are:
• Robotics
• Moving machine parts
• Electrical Installations
• Lighting
Environment
The RS PRO range of hexagon compression glands have an IP55 ingress protection rating. They are designed for use in areas that require a degree of dust and splashproof protection.
Accessories
A locknut and sealing washer is included with the RS PRO IP55 cable glands.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Plastic Cable Gland 4 mm min. IP55
- RS PRO White Plastic Cable Gland 4 mm min. IP55
- RS PRO Black Plastic Cable Gland 7 mm min. IP55
- RS PRO Black Plastic Cable Gland 8 mm min. IP55
- RS PRO White Plastic Cable Gland 7 mm min. IP55
- RS PRO Black Plastic Cable Gland 7 mm min. IP55
- RS PRO White Plastic Cable Gland 8 mm min. IP55
- RS PRO Black Nylon Cable Gland 4 mm min. IP68
