HellermannTyton FG Series Grey Polypropylene Cable Gland, PG36 Thread, 35.6 mm max., IP54
- RS Stock No.:
- 186-107
- Mfr. Part No.:
- 167-00516 FG45-PG36-PP-GY
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €47.80 |
| 10 - 49 | €45.41 |
| 50 + | €43.02 |
*price indicative
- RS Stock No.:
- 186-107
- Mfr. Part No.:
- 167-00516 FG45-PG36-PP-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | PG36 | |
| Maximum Cable Diameter | 35.6mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | FG | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size PG36 | ||
Maximum Cable Diameter 35.6mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series FG | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- DE
HellermannTyton IP54 Cable Glands
The HellermannTyton polypropylene, grey cable glands are IP54 screw connections for the Flexigaurd corrugated tubing.
Features and Benefits
Available in PG (NV) or metric (TV) thread;Easy to use;IP54 rating;Operating temperatures of -35°C to +80°C;Protects cables against liquids;Robust
Related links
- HellermannTyton FG Series Grey Polypropylene Cable Gland 35.6 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 14.8 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 19.4 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 14.8 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 27.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 11.1 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 45.9 mm max., IP54
- HellermannTyton FG Series Grey Polypropylene Cable Gland 27.9 mm max., IP54
