Phoenix Contact 18542 Series Brass Cable Gland, PG21 Thread, 9 mm min., 13 mm max., IP67
- RS Stock No.:
- 268-779
- Mfr. Part No.:
- 1854213
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-779
- Mfr. Part No.:
- 1854213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Brass | |
| Series | 18542 | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Brass | ||
Series 18542 | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Gland provides a reliable solution for securing cables in metal housings of sizes 2 4. Equipped with a robust rubber seal and a stainless steel pressure screw, it ensures exceptional protection against environmental influences. Its innovative design accommodates a wide cable shielding range, making it suitable for various applications in the electrical engineering sector. With an impressive IP67 rating, this product guarantees effective sealing against dust and water ingress, preserving the integrity of your connections.
Designed for easy installation and reliable cable security
Constructed with high quality materials for enhanced durability
Operates effectively in extreme temperature conditions
Suitable for a range of applications within electrical engineering
Regular inspections ensure long lasting performance
Designed to maintain compliance with industry safety standards
Related links
- Phoenix Contact 18542 Series Brass Cable Gland 11.5 mm min. IP67
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VC-K Series Grey Thermoplastic Elastomer Cable Gland 9 mm min. IP67
- RS PRO Metallic Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact BSEM-06 Series Brass Nickel Plated Brass Cable Gland 18 mm min. IP68
- SIB PE Boulay Series Metallic Brass Cable Gland 13 mm min. IP65
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 9 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
