Lapp Skintop Click Series Cable Gland, kit contents: 10 x Cable Gland, Dismantling Tool, M20

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€75.62

(exc. VAT)

€93.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€75.62€7.562
5 - 9€71.77€7.177
10 +€68.08€6.808

*price indicative

RS Stock No.:
475-114
Distrelec Article No.:
304-08-818
Mfr. Part No.:
53112907
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

10 x Cable Gland, Dismantling Tool

Material

Polyamide

IP Rating

IP68

Maximum Operating Temperature

100°C

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Minimum Operating Temperature

-40°C

Series

Skintop Click

Colour

Silver Grey

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE

Thread Size

M20

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, M20 Thread size, 13mm Maximum Cable Diameter - 53112907


This cable gland is designed for flexible cables, providing robust protection and ease of assembly. With a thread size of M20 and a clamping range accommodating cable diameters from 7mm to 13mm, this solution ensures optimal performance across various applications. Constructed from durable polyamide, it features an IP68 rating, offering both water-tightness and resistance to high temperatures from -20°C to +100°C.

Features & Benefits


• Bending protection enhances cable longevity

• No thread required, simplifies the assembly process

• Heat-resistant material ensures functionality in extreme temperatures

• Fewer components reduce the risk of assembly errors

• Ideal for usage in requiring high mechanical resistance

Applications


• Suitable for robotics industry deployments

• Protects cables in moving machine parts

• Designed for use in electrical appliances and machinery

• Effective for outdoor electrical connection solutions

• Used in light and sound installations

What installation advantages does this cable gland provide for flexible cables?


The CLICK system allows for quick and simple installation by clicking the gland into place, saving time and reducing assembly complexity. This facilitates efficient assembly without the need for additional components like counter nuts.

How does this product ensure protection against environmental factors?


With an IP68 rating, this cable gland offers complete protection against dust and can withstand water immersion, making it suitable for demanding environments.

What temperature ranges can this cable gland accommodate?


It functions effectively within a temperature range of -20°C to +100°C, making it suitable for applications that experience varying temperatures and ensuring durability in both hot and cold conditions.

Standards

EN60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy