Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG7 Thread, 6 mm min., 10 mm max., IP65

Image representative of range

Subtotal (1 pack of 10 units)*

€152.52

(exc. VAT)

€187.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€152.52€15.252

*price indicative

RS Stock No.:
487-762
Mfr. Part No.:
3241051
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG7

Maximum Cable Diameter

10mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Screw connection designed to ensure reliable sealing and protection in challenging environments Crafted from premium brass with a nickel-plated finish, this cable gland offers robust durability and exceptional performance Ideal for various applications, including automation and outdoor installations, this product guarantees an IP65 rating, effectively safeguarding against dust and water ingress With its carefully engineered Pg thread, it ensures a secure and tight fit, preventing any potential leaks

Halogen free components enhance safety in diverse environments

Operating temperature range accommodates extreme conditions

VDE approved, validating its compliance with safety standards

Eco-friendly materials align with modern sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy